-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8076
|
Newark | Conn, Hdr, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 244836-E RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 275 |
|
$1.8900 / $2.1700 | Buy Now |
DISTI #
62AK4882
|
Newark | Conn, Plug, 12Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 244836-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 217 |
|
$2.0600 | Buy Now |
DISTI #
2684-244836-ECT-ND
|
DigiKey | SMC M VERT Q 12POS SMT 1.75MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1430 In Stock |
|
$1.5281 / $3.6400 | Buy Now |
DISTI #
244836-E
|
Avnet Americas | Conn Stacking Header 12 POS 1.75mmStack Height 1.27mm Solder ST SMD T/R - Bulk (Alt: 244836-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 840 |
|
$1.2956 / $1.3726 | Buy Now |
DISTI #
305-244836
|
Mouser Electronics | Board to Board & Mezzanine Connectors 12-PIN,VERTICAL,SMT RoHS: Compliant | 0 |
|
$1.5200 / $2.9500 | Order Now |
DISTI #
E02:0323_03842254
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2402 | Europe - 14921 |
|
$1.1801 / $2.2872 | Buy Now |
DISTI #
V36:1790_07724196
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks Date Code: 2402 | Americas - 840 |
|
$1.2182 / $1.4000 | Buy Now |
DISTI #
V72:2272_07724196
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2140 Container: Cut Strips | Americas - 8 |
|
$1.5100 | Buy Now |
|
Future Electronics | SMCQ 12 M AB VV 8-13 CL * H007 137 E005 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0800 / $1.1400 | Buy Now |
DISTI #
ERN244836
|
Heilind Electronics | SMC MALE CONNECTOR 12-PIN VERTICAL SMT | Americas - 210 in Stock |
|
$1.9775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
244836-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
244836-E
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.275 inch | |
Body Depth | 0.266 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.6A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |