Part Details for 24482 by Keystone Electronics Corp
Overview of 24482 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2539
|
Newark | Metric Standoff-Stainless Steel/ Bulk |Keystone 24482 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.7500 | Buy Now |
DISTI #
36-24482-ND
|
DigiKey | HEX STANDOFF M3 SS 8MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1652 / $2.6000 | Buy Now |
DISTI #
534-24482
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 8.0mm SS RoHS: Compliant | 0 |
|
$1.1300 / $2.2400 | Order Now |
|
Future Electronics | 5.5mm Hex Female Standoff Stainless Steel M3 8mm lenght RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.3600 / $2.4700 | Buy Now |
DISTI #
KEYS24482
|
TME | Screwed spacer sleeve, 8mm, Int.thread: M3, hexagonal Min Qty: 10 | 0 |
|
$1.5600 / $2.0100 | RFQ |