Part Details for 2446283-1 by TE Connectivity
Overview of 2446283-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2446283-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2446283-1-ND
|
DigiKey | 2MM HM C 77POS M 3.7MM NO PEG Min Qty: 945 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8968 | Buy Now |
DISTI #
AMP2446283-1
|
Heilind Electronics | 2MMHM PIN HDR MOD C 77 POS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2446283-1
|
Interstate Connecting Components | 2MMHM PIN HDR MOD C 77 POS | 0 |
|
Buy Now |