There are no models available for this part yet.
Overview of 24455 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24455 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M2515
|
Newark | Metric Standoff-Aluminum/ Bulk |Keystone 24455 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.3990 | Buy Now | |
DISTI #
36-24455-ND
|
DigiKey | HEX STANDOFF M4 ALUMINUM 15MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1187 In Stock |
|
$0.2516 / $0.6300 | Buy Now | |
DISTI #
534-24455
|
Mouser Electronics | Standoffs & Spacers 6.0 HEX 15.0mm ALUM RoHS: Compliant | 102 |
|
$0.2650 / $0.5400 | Buy Now | |
Future Electronics | Aluminum 6 mm Diameter Female 15 mm Long Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3100 / $0.3250 | Buy Now | ||
Bisco Industries | 50 |
|
Buy Now | ||||
DISTI #
KEYS24455
|
TME | Screwed spacer sleeve, 15mm, Int.thread: M4, hexagonal, aluminium Min Qty: 10 | 0 |
|
$0.3230 / $0.4150 | RFQ |
CAD Models for 24455 by Keystone Electronics Corp
Part Data Attributes for 24455 by Keystone Electronics Corp
24455
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
24455Keystone Electronics CorpVS
-