Part Details for 2444C-SL005 by Alpha Wire
Overview of 2444C-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2444CD | Texas Instruments | Rail-to-Rail Output Wide-Input-Voltage Quad Op Amp 14-SOIC 0 to 70 |
Price & Stock for 2444C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 12 AWG - 65/30 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool. RoHS: Compliant | 1 Factory Stock |
|
$984.5700 / $1,042.7600 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 2 Conductors - 12 AWG - 65/30 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool. RoHS: Compliant | 1 Factory Stock |
|
$984.5700 / $1,042.7600 | Buy Now |