Part Details for 24447 by Keystone Electronics Corp
Overview of 24447 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2508
|
Newark | Metric Standoff-Aluminum/ Bulk |Keystone 24447 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.4920 | Buy Now |
DISTI #
36-24447-ND
|
DigiKey | HEX STANDOFF M3 ALUMINUM 20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2018 In Stock |
|
$0.3043 / $0.7600 | Buy Now |
DISTI #
534-24447
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 20.0mm ALUM RoHS: Compliant | 1095 |
|
$0.2860 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4720 | Buy Now |
DISTI #
KEYS24447
|
TME | Screwed spacer sleeve, 20mm, Int.thread: M3, hexagonal, aluminium Min Qty: 10 | 0 |
|
$0.3790 / $0.4880 | RFQ |