Part Details for 2443555-7 by TE Connectivity
Overview of 2443555-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2443555-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0120
|
Newark | Power Line Filter/2-Stage/300A/1.5Kvdc Rohs Compliant: Yes |Corcom Te Connectivity 2443555-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$657.5400 / $666.7000 | Buy Now |
DISTI #
174-2443555-7-ND
|
DigiKey | LINE FILTER 1.5KVDC 300A CHASS Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$649.2380 / $672.4300 | Buy Now |
DISTI #
2443555-7
|
Avnet Americas | 300 EVX C C - Bulk (Alt: 2443555-7) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$541.7970 / $651.9930 | Buy Now |
DISTI #
655-2443555-7
|
Mouser Electronics | Power Line Filters 300 EVX C C RoHS: Compliant | 2 |
|
$649.2300 / $672.4300 | Buy Now |
DISTI #
74611581
|
RS | DC Filters, 300 A, 1500 VDC, Bus Bar Input, Bus Bar Output, Corcom EVX, A C | TE Connectivity 2443555-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$869.9700 / $966.6400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$540.1800 | Buy Now |
DISTI #
COR2443555-7
|
Heilind Electronics | 300 EVX C C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$619.8500 / $656.0700 | Buy Now |
DISTI #
2443555-7
|
TTI | Power Line Filters 300 EVX C C Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$634.0000 / $665.7000 | Buy Now |
DISTI #
COR2443555-7
|
Interstate Connecting Components | 300 EVX C C | 0 |
|
Buy Now |
Part Details for 2443555-7
2443555-7 CAD Models
2443555-7 Part Data Attributes
|
2443555-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2443555-7
TE Connectivity
Data Line Filter, 1500V, 300A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 300 A | |
Rated Voltage | 1500 V |