Part Details for 2443552-9 by TE Connectivity
Overview of 2443552-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2443552-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0104
|
Newark | Power Line Filter, 2-Stage, 450A, 500Vdc Rohs Compliant: Yes |Corcom Te Connectivity 2443552-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$737.8600 / $764.1400 | Buy Now |
DISTI #
174-2443552-9-ND
|
DigiKey | LINE FILTER 500VDC 450A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$715.9220 / $741.4900 | Buy Now |
DISTI #
2443552-9
|
Avnet Americas | 450 EVX A A - Bulk (Alt: 2443552-9) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$597.4458 / $718.9602 | Buy Now |
DISTI #
655-2443552-9
|
Mouser Electronics | Power Line Filters 450 EVX A A RoHS: Compliant | 2 |
|
$715.9200 / $741.4900 | Buy Now |
DISTI #
74611535
|
RS | DC Filters, 450 A, 500 VDC, Bus Bar Input, Bus Bar Output, Corcom EVX, A A | TE Connectivity 2443552-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$959.3300 / $1,065.9200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$595.6600 | Buy Now |
DISTI #
COR2443552-9
|
Heilind Electronics | 450 EVX A A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$673.2600 / $713.0500 | Buy Now |
DISTI #
2443552-9
|
TTI | Power Line Filters 450 EVX A A Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$699.1200 / $734.0700 | Buy Now |
DISTI #
COR2443552-9
|
Interstate Connecting Components | 450 EVX A A | 0 |
|
Buy Now |
Part Details for 2443552-9
2443552-9 CAD Models
2443552-9 Part Data Attributes
|
2443552-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2443552-9
TE Connectivity
Data Line Filter, 500V, 450A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 450 A | |
Rated Voltage | 500 V |