Part Details for 2443-051-X7U0-102P by Tusonix
Overview of 2443-051-X7U0-102P by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 2443-051-X7U0-102P
2443-051-X7U0-102P CAD Models
2443-051-X7U0-102P Part Data Attributes
|
2443-051-X7U0-102P
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2443-051-X7U0-102P
Tusonix
Feed Through Capacitor, 1 Function(s), 750V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 35 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 750 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |