Part Details for 2443-007-X5W0-502Z by CTS Corporation
Overview of 2443-007-X5W0-502Z by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2443-AL | Coilcraft Inc | SMPS Transformer, 120W, ROHS COMPLIANT | |
5962-8601502ZA | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM | |
ZSPM1502ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) |
Price & Stock for 2443-007-X5W0-502Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2443-007-X5W0-502Z
|
Avnet Americas | Cap Feed Through 0.005uF 500V X5W -20% to 80% Screw Mount - Bulk (Alt: 2443-007-X5W0-502Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2443-007-X5W0-502Z
|
Avnet Americas | Cap Feed Through 0.005uF 500V X5W -20% to 80% Screw Mount - Bulk (Alt: 2443-007-X5W0-502Z) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 2443-007-X5W0-502Z
2443-007-X5W0-502Z CAD Models
2443-007-X5W0-502Z Part Data Attributes
|
2443-007-X5W0-502Z
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2443-007-X5W0-502Z
CTS Corporation
Feed Through Capacitor, 1 Function(s), 500V,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 50 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |