Part Details for 2442BP43C085 by Johanson Dielectrics Inc
Overview of 2442BP43C085 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 2442BP43C085
2442BP43C085 CAD Models
2442BP43C085 Part Data Attributes:
|
2442BP43C085
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
2442BP43C085
Johanson Dielectrics Inc
2442 MHz, CERAMIC BPF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Attenuation Frequency (+/- delta f)-Max | 492000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2442 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 4.45 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |