Part Details for 2442910000 by Weidmüller Interface GmbH & Co. KG
Overview of 2442910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2442910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1068
|
Newark | Bcf 3.81/10/180Lrze Sn Or Bx |Weidmuller 2442910000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 / $12.8800 | Buy Now |
DISTI #
2442910000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR, FEMALE PL Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0896 | Buy Now |
DISTI #
2442910000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.81mm 10 Position Straight Box (Alt: 2442910000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2442910000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/10/180LRZE SN OR BX RoHS: Compliant | 0 |
|
$7.5600 / $12.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9700 / $10.5500 | Buy Now |