Part Details for 2442360000 by Weidmüller Interface GmbH & Co. KG
Overview of 2442360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2442360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2442360000-ND
|
DigiKey | BCZ 3.81/02/180LR SN OR BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2618 | Buy Now |
DISTI #
2442360000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 2 Position 3.81mm Screw Straight Cable Mount 17.5A Box - Bulk (Alt: 2442360000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.2886 | Buy Now |
DISTI #
470-2442360000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/02/180LR SN OR BX | 0 |
|
$1.3300 / $3.0800 | Order Now |
|
Onlinecomponents.com | Connector Pluggable Terminal Block Plug 2 Position 3.81mm Screw Straight Cable Mount 17.5A Box RoHS: Compliant | 0 |
|
$1.3300 / $1.7000 | Buy Now |