There are no models available for this part yet.
Overview of 2441546-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2441546-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK3232
|
Newark | Rf Coax Conn, 2.92Mm Jack, 50 Ohm, Connector Type:2.92Mm Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:40Ghz Rohs Compliant: Yes |Te Connectivity 2441546-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$32.3200 / $41.2400 | Buy Now | |
DISTI #
343-2441546-1-ND
|
DigiKey | 2.92MM FEMALE S/TFIELD REPLACEAB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
100 In Stock |
|
$27.7777 / $49.3000 | Buy Now | |
DISTI #
2441546-1
|
Avnet Americas | 2.92mm FEMALE S/TFIELD REPLACEABLE,50O (Alt: 2441546-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 5 Days | 0 |
|
$23.5973 | Buy Now | |
DISTI #
712-2441546-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm FEMALE S/TFIELD REPLACEABLE,50ohm RoHS: Compliant | 98 |
|
$27.7700 / $49.3000 | Buy Now | |
DISTI #
74912502
|
RS | 2.92mm FEMALE S/TFIELD REPLACEABLE | TE Connectivity 2441546-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7500 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$25.8800 | Buy Now | ||
DISTI #
AMP2441546-1
|
Heilind Electronics | 2.92MM F ST FIELD REPLACEABLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9000 / $78.9400 | Buy Now | ||
DISTI #
AMP2441546-1
|
Interstate Connecting Components | 2.92MM F ST FIELD REPLACEABLE | 0 |
|
Buy Now | ||
DISTI #
000000000007176402
|
Sager | 2.92mm FEMALE S/TFIELD REPLACEABLE,50? Min Qty: 1 | 100 |
|
$30.3200 / $38.5800 | Buy Now |
CAD Models for 2441546-1 by TE Connectivity
Part Data Attributes for 2441546-1 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|