Part Details for 2440610000 by Weidmüller Interface GmbH & Co. KG
Overview of 2440610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2440610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4726
|
Newark | Wgk 16 Vp Gn/Ye Bx |Weidmuller 2440610000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now |
DISTI #
281-7868-ND
|
DigiKey | WGK 16 VP GN/YE BX Min Qty: 1 Lead time: 10 Weeks Container: Box |
36 In Stock |
|
$5.2500 / $8.3500 | Buy Now |
DISTI #
2440610000
|
Avnet Americas | Feed-Through Terminal Power Cable Lug Screw Connection 16mm² Green/Yellow Box (Alt: 2440610000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2440610000
|
Mouser Electronics | DIN Rail Terminal Blocks WGK 16 VP GN/YE BX | 50 |
|
$5.2500 / $8.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $8.0200 | Buy Now |