Part Details for 24401-04-BX by Littelfuse Inc
Overview of 24401-04-BX by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-4017002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+68S STB, Right Angle, Header. | |
G825M24401YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x12Pin,Gold Glash,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP | |
L17H2440127 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15/15 (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 2*Arrowhead Boardlock |
Price & Stock for 24401-04-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-24401-04-BX-ND
|
DigiKey | CVP RELAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5128 / $62.4900 | Buy Now |
DISTI #
576-24401-04-BX
|
Mouser Electronics | Littelfuse SOL 12V CONT 6STUD HN12 #3 RoHS: Compliant | 0 |
|
$54.1000 / $66.5900 | Order Now |
DISTI #
75572941
|
RS | SOL 12V CONT 6STUD HN12 #3 | Littelfuse 24401-04-BX Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8300 / $71.0500 | Buy Now |