2440-43-G-T
Bourns Inc
Description: Surge Protection Circuit, PACKAGE-3

Overview of 2440-43-G-T by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2440IGN#PBF Analog Devices 24-B Diff DS ADC w/ Sel Speed/
LTC2440IGN#TRPBF Analog Devices 24-B Diff DS ADC w/ Sel Speed/
DC2440A Analog Devices LTC3374AEUHF Demo Board High A

Price & Stock for 2440-43-G-T by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 118-2440-43-G-T-ND
DigiKey GDT 625V 20KA 5 POLE TH Min Qty: 1000 Lead time: 7 Weeks Container: Bulk Limited Supply - Call
  • 1,000 $6.7766
$6.7766 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $12.8700
  • 10 $12.2300
  • 25 $8.1500
  • 50 $7.5200
  • 100 $6.9900
  • 250 $6.3500
  • 500 $6.1900
$6.1900 / $12.8700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $12.8700
  • 10 $12.2300
  • 25 $8.1500
  • 50 $7.5200
  • 100 $6.9900
  • 250 $6.3500
  • 500 $6.1900
$6.1900 / $12.8700 Buy Now

CAD Models for 2440-43-G-T by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2440-43-G-T by Bourns Inc

2440-43-G-T
Bourns Inc
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
BOURNS INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
X-XXSS-X3
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
SPECIAL SHAPE
Surface Mount
NO
Telecom IC Type
SURGE PROTECTION CIRCUIT
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. 2440-43-G-T
    Bourns Inc
    Surge Protection Circuit, PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2440-43-G-T by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2440-43-G-T by Bourns Inc

Select Manufacturer
Which Manufacturer of 2440-43-G-T would you like to use for your alert(s)?
  • Please alert me when 2440-43-G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2440-43-G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2440-43-G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2440-43-G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2440-43-G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2440-43-G-T by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: