Part Details for 243NQ100PBF by Vishay Intertechnologies
Overview of 243NQ100PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243NQ100PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-243NQ100PBF
|
Avnet Americas | Diode Schottky 100V 240A 2-Pin Case D-67 - Bulk (Alt: VS-243NQ100PBF) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6919 / $28.8271 | Buy Now |
DISTI #
VS-243NQ100PBF
|
Avnet Americas | Diode Schottky 100V 240A 2-Pin Case D-67 - Bulk (Alt: VS-243NQ100PBF) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6919 / $28.8271 | Buy Now |
DISTI #
243NQ100PBF
|
TME | Module: diode, single diode, 100V, If: 240A, D67,HALF-PAK, screw Min Qty: 1 | 16 |
|
$43.5100 / $53.3000 | Buy Now |
DISTI #
VS-243NQ100PBF
|
Avnet Asia | Diode Schottky 100V 240A 2-Pin Case D-67 (Alt: VS-243NQ100PBF) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 100 |
|
RFQ |
Part Details for 243NQ100PBF
243NQ100PBF CAD Models
243NQ100PBF Part Data Attributes
|
243NQ100PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
243NQ100PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, ROHS COMPLIANT, D-67, HALF PACK-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-XUFM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-XUFM-X1 | |
Non-rep Pk Forward Current-Max | 25500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 240 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 243NQ100PBF
This table gives cross-reference parts and alternative options found for 243NQ100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 243NQ100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
243NQ100R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, D-67, HALF PACK-1 | Vishay Intertechnologies | 243NQ100PBF vs 243NQ100R |
243NQ100-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, GREEN, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 243NQ100PBF vs 243NQ100-G |
243NQ100R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, PLASTIC, PRM1, 1 PIN | Sensitron Semiconductors | 243NQ100PBF vs 243NQ100R |
243NQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 | Vishay Semiconductors | 243NQ100PBF vs 243NQ100 |
243NQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, D-67, HALF PACK MODULE-1 | Vishay Intertechnologies | 243NQ100PBF vs 243NQ100 |
243NQ100RPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 | International Rectifier | 243NQ100PBF vs 243NQ100RPBF |
243NQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, | Microsemi Corporation | 243NQ100PBF vs 243NQ100 |