Part Details for 243D012-12-G04-0 by TE Connectivity
Overview of 243D012-12-G04-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243D012-12-G04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1295
|
Newark | 243D012-12-G04-0 |Raychem Te Connectivity 243D012-12-G04-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9800 / $67.0700 | Buy Now |
DISTI #
243D012-12-G04-0-ND
|
DigiKey | OTHER ELASTOMERS Min Qty: 50 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6888 | Buy Now |
DISTI #
650-243D012-12-G04-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 243D012-12-G04-0 RoHS: Compliant | 0 |
|
$54.3500 / $78.2500 | Order Now |
DISTI #
RYC243D012-12-G04-0
|
Heilind Electronics | 243D012-12-G04-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Boots - 45 ° - Size 243 - Lipped - 12 - 200 - -55 to 200 °C - Long-Term Fluid Immersion at High Temperatures RoHS: Compliant |
45 On Order |
|
$57.5800 / $84.4400 | Buy Now |
DISTI #
RYC243D012-12-G04-0
|
Interstate Connecting Components | 243D012-12-G04-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 243D012-12-G04-0
|
PEI Genesis | 243D012-12-G04-0 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Boots - 45 ° - Size 243 - Lipped - 12 - 200 - -55 to 200 °C - Long-Term Fluid Immersion at High Temperatures RoHS: Compliant |
45 On Order |
|
$57.5800 / $84.4400 | Buy Now |