Part Details for 243NQ100R by Vishay Semiconductors
Overview of 243NQ100R by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 243NQ100R
243NQ100R CAD Models
243NQ100R Part Data Attributes
|
243NQ100R
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
243NQ100R
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MODULE | |
Package Description | R-PUFM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 25500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 240 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 243NQ100R
This table gives cross-reference parts and alternative options found for 243NQ100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 243NQ100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
243NQ100PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, LEAD FREE, HALF PAK, D-67, 1 PIN | International Rectifier | 243NQ100R vs 243NQ100PBF |
243NQ100RPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 | International Rectifier | 243NQ100R vs 243NQ100RPBF |
243NQ100R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 | International Rectifier | 243NQ100R vs 243NQ100R |
243NQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, | Microsemi Corporation | 243NQ100R vs 243NQ100 |
243NQ100-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, GREEN, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 243NQ100R vs 243NQ100-G |