243NQ080-G
Sensitron Semiconductors
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, GREEN, PLASTIC, PRM1, HALF PAK-1

Overview of 243NQ080-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for 243NQ080-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 243NQ080-G by Sensitron Semiconductors

243NQ080-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
R-PUFM-X1
Pin Count
1
Manufacturer Package Code
PRM1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PUFM-X1
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
3960 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
240 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. 243NQ080-G
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, GREEN, PLASTIC, PRM1, HALF PAK-1
    VS

Alternate Parts for 243NQ080-G

This table gives cross-reference parts and alternative options found for 243NQ080-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 243NQ080-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
243NQ100R Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 International Rectifier 243NQ080-G vs 243NQ100R
243NQ100RPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 International Rectifier 243NQ080-G vs 243NQ100RPBF
243NQ100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 Vishay Semiconductors 243NQ080-G vs 243NQ100
243NQ100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, Microsemi Corporation 243NQ080-G vs 243NQ100
Part Number Description Manufacturer Compare
243NQ100-1-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, PLASTIC, PRM1, HALF PAK-1 Sensitron Semiconductors 243NQ080-G vs 243NQ100-1-G
243NQ100-1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, PLASTIC, PRM1, HALF PAK-1 Sensitron Semiconductors 243NQ080-G vs 243NQ100-1
243NQ100RPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 International Rectifier 243NQ080-G vs 243NQ100RPBF
243NQ100R Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 International Rectifier 243NQ080-G vs 243NQ100R
243NQ100R Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, PLASTIC, PRM1, 1 PIN Sensitron Semiconductors 243NQ080-G vs 243NQ100R
243NQ100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, Microsemi Corporation 243NQ080-G vs 243NQ100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 243NQ080-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 243NQ080-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 243NQ080-G would you like to use for your alert(s)?
  • Please alert me when 243NQ080-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 243NQ080-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 243NQ080-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 243NQ080-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 243NQ080-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 243NQ080-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: