Part Details for 2439790000 by Weidmüller Interface GmbH & Co. KG
Overview of 2439790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2439790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4228
|
Newark | Terminal Block, Header, 6Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:6Ways, Rated Current:6A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 2439790000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
281-2439790000-ND
|
DigiKey | SL 2.50/06/90G 3.2SN BK BX Min Qty: 175 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7912 | Buy Now |
DISTI #
2439790000
|
Avnet Americas | Connector Wire to Board Male Header 6 Position 2.5mm Right Angle Solder Through Hole Black Box (Alt: 2439790000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 | 0 |
|
RFQ | |
DISTI #
470-2439790000
|
Mouser Electronics | Pluggable Terminal Blocks SL 2.50/06/90G 3.2SN BK BX RoHS: Compliant | 132 |
|
$0.9780 / $1.9600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Box |
74 In Stock 146 Factory Stock |
|
$1.0800 / $1.4000 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Box |
74 In Stock 146 Factory Stock |
|
$1.0800 / $1.4000 | Buy Now |