Part Details for 2439380000 by Weidmüller Interface GmbH & Co. KG
Overview of 2439380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2439380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4672
|
Newark | Wgk 10 Gn/Ye Bx |Weidmuller 2439380000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $10.5100 | Buy Now |
DISTI #
281-7847-ND
|
DigiKey | WGK 10 GN/YE BX Min Qty: 1 Lead time: 27 Weeks Container: Box |
100 In Stock |
|
$5.1424 / $9.2800 | Buy Now |
DISTI #
2439380000
|
Avnet Americas | Feed-Through Terminal Power Clamping Yoke Screw Connection 10mm² Green/Yellow Box (Alt: 2439380000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2439380000
|
Mouser Electronics | DIN Rail Terminal Blocks WGK 10 GN/YE BX | 50 |
|
$5.1400 / $9.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1800 / $7.8600 | Buy Now |