Part Details for 24386 by Keystone Electronics Corp
Overview of 24386 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2452
|
Newark | Metric Threaded Standoff-Brass/ Bulk |Keystone 24386 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $0.8320 | Buy Now |
DISTI #
36-24386-ND
|
DigiKey | HEX STNDFF M2.5X0.45 BRASS 18MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
664 In Stock |
|
$0.5641 / $1.4000 | Buy Now |
DISTI #
534-24386
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 18.0mm BRS RoHS: Compliant | 550 |
|
$0.5640 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9920 | Buy Now |
DISTI #
KEYS24386
|
TME | Screwed spacer sleeve, 18mm, Int.thread: M2,5, hexagonal, brass Min Qty: 10 | 0 |
|
$0.7300 / $0.9400 | RFQ |