Part Details for 24385 by Keystone Electronics Corp
Overview of 24385 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130502324385E1LF | Amphenol Communications Solutions | 8613 M CNR | |
86130162324385E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
86130402324385E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 24385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2451
|
Newark | Metric Threaded Standoff-Brass/ Bulk |Keystone 24385 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
36-24385-ND
|
DigiKey | HEX STNDFF M2.5X0.45 BRASS 15MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1005 In Stock |
|
$0.3398 / $0.8500 | Buy Now |
DISTI #
534-24385
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 15.0mm BRS RoHS: Compliant | 48 |
|
$0.4110 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5460 | Buy Now |
DISTI #
KEYS24385
|
TME | Screwed spacer sleeve, 15mm, Int.thread: M2,5, hexagonal, brass Min Qty: 10 | 0 |
|
$0.4580 / $0.5880 | RFQ |
Part Details for 24385
24385 CAD Models
24385 Part Data Attributes
|
24385
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24385
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |