Part Details for 2438170000 by Weidmüller Interface GmbH & Co. KG
Overview of 2438170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2438170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5422
|
Newark | Hs-Hf 6.4-12.7/50 Mm Y |Weidmuller 2438170000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.0400 | Buy Now |
DISTI #
281-2438170000-ND
|
DigiKey | HS-HF 6.4-12.7/50 MM Y Min Qty: 500 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9059 | Buy Now |
DISTI #
2438170000
|
Avnet Americas | Cable Marker 6.4mm to 12.7mm Dia Polyolefine Yellow Reel (Alt: 2438170000) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
470-2438170000
|
Mouser Electronics | Wire Labels & Markers HS-HF 6.4-12.7/50 MM Y | 0 |
|
$1.4500 / $1.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.6300 | Buy Now |