There are no models available for this part yet.
Overview of 24380 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-1CF-33E30.243800 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 24380 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M2446
|
Newark | Metric Threaded Standoff-Brass/ Bulk |Keystone 24380 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.3080 | Buy Now | |
DISTI #
36-24380-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 BRASS 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6706 In Stock |
|
$0.2125 / $0.5300 | Buy Now | |
DISTI #
534-24380
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 5.0mm BRS RoHS: Compliant | 72 |
|
$0.2130 / $0.4500 | Buy Now | |
Future Electronics | Ø4.5 x 5 mm Brass Nickel Plated Threaded Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3150 / $0.3400 | Buy Now | ||
Bisco Industries | 9 |
|
Buy Now | ||||
DISTI #
KEYS24380
|
TME | Screwed spacer sleeve, 5mm, Int.thread: M2,5, hexagonal, brass Min Qty: 10 | 0 |
|
$0.2790 / $0.3580 | RFQ | |
New Advantage Corporation | �4.5 x 5 mm Brass Nickel Plated Threaded Hex Standoff RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$0.3733 / $0.4000 | Buy Now |