Part Details for 2437630000 by Weidmüller Interface GmbH & Co. KG
Overview of 2437630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2437630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3199
|
Newark | Hs 2.1-6.4/25 Mm White Rohs Compliant: Yes |Weidmuller 2437630000 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 0 |
|
$603.6300 / $749.0200 | Buy Now |
DISTI #
281-2437630000-ND
|
DigiKey | HS 2.1-6.4/25 MM W Min Qty: 1 Lead time: 11 Weeks Container: Box |
2000 In Stock |
|
$0.6040 / $0.7600 | Buy Now |
DISTI #
2437630000
|
Avnet Americas | Cable Marker 2.1mm to 6.4mm Dia Polyolefine White Reel (Alt: 2437630000) Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
470-2437630000
|
Mouser Electronics | Wire Labels & Markers HS 2.1-6.4/25 MM W | 0 |
|
$0.5170 / $0.5240 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock 2000 Factory Stock |
|
$0.2875 / $0.3342 | Buy Now |
DISTI #
79366201
|
Verical | 2437630000 Min Qty: 2000 Package Multiple: 2000 Date Code: 2404 | Americas - 2000 |
|
$0.3910 / $0.4345 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 In Stock 2000 Factory Stock |
|
$0.2875 / $0.3342 | Buy Now |