Part Details for 24347 by Keystone Electronics Corp
Overview of 24347 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-24347-ND
|
DigiKey | HEX STANDOFF M3 ALUMINUM 20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
578 In Stock |
|
$0.4151 / $1.0300 | Buy Now |
DISTI #
534-24347
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 20.0mm ALUM RoHS: Compliant | 482 |
|
$0.4800 / $0.9300 | Buy Now |
DISTI #
71280589
|
RS | MALE/FEMALE ALUMINUM STANDOFF (METRIC) | Keystone Electronics 24347 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7750 | Buy Now |
DISTI #
KEYS24347
|
TME | Screwed spacer sleeve, 20mm, Int.thread: M3, Ext.thread: M3 Min Qty: 10 | 0 |
|
$0.5330 / $0.6860 | RFQ |
DISTI #
000000000002284862
|
Sager | Standoffs & Spacers 5.5 HEX 20.0mm ALUM Min Qty: 500 | 0 |
|
$0.4224 / $0.8277 | Buy Now |
Part Details for 24347
24347 CAD Models
24347 Part Data Attributes
|
24347
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24347
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |