There are no models available for this part yet.
Overview of 24336 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 24336 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M2428
|
Newark | Male/Female Aluminum Standoff (Metric)/ Bulk |Keystone 24336 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4490 / $0.6000 | Buy Now | |
DISTI #
36-24336-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
802 In Stock |
|
$0.4222 / $1.0500 | Buy Now | |
DISTI #
534-24336
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 25.0mm ALUM RoHS: Compliant | 454 |
|
$0.4220 / $0.9500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7920 | Buy Now | ||
DISTI #
KEYS24336
|
TME | Screwed spacer sleeve, 25mm, Int.thread: M2,5, Ext.thread: M2,5 Min Qty: 10 | 0 |
|
$0.5430 / $0.6980 | RFQ |