Part Details for 2433190000 by Weidmüller Interface GmbH & Co. KG
Overview of 2433190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2433190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0332
|
Newark | Wb Si Sl 0,8X4,0 |Weidmuller 2433190000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 / $17.4400 | Buy Now |
DISTI #
281-2433190000-ND
|
DigiKey | WB SI SL 0,8X4,0 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$19.8900 | Buy Now |
DISTI #
2433190000
|
Avnet Americas | Insulated Interchangeable Blade for Slotted-Head Screws 4mm x 0.8mm - Bulk (Alt: 2433190000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2433190000
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers WB SI SL 0,8X4,0 | 2 |
|
$11.1400 / $17.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7900 / $12.9600 | Buy Now |