Part Details for 2432998 (ALTERNATE: 2432998) by RS Pro
Overview of 2432998 (ALTERNATE: 2432998) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432998 (ALTERNATE: 2432998)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71805733
|
RS | Multimeter Test Lead Kit CAT III 1000V 10A 3.9ft (1.2m) Lead Length | RS PRO 2432998 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$15.8600 | Buy Now |