Part Details for 2432409-6 by TE Connectivity
Overview of 2432409-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432409-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5556
|
Newark | Reactor, 5.4Hp, 480Vac, 0.005H, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:5.4Hp, Impedance:-, Phase Type:3 Phase, Output Current:6.4A, Inductance:4.6Mh, Length:5.47", Width:2.75", Height:4.51" Rohs Compliant: Yes |Amp Te Connectivity 2432409-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$88.9200 / $95.7200 | Buy Now |
DISTI #
2432409-6
|
Avnet Americas | Reactor, CORCOM RPQ Series, 480 VAC, 5.4 hp, 3 Phase, 6.4 A (Alt: 2432409-6) Min Qty: 5 Package Multiple: 5 | 0 |
|
$68.1804 / $82.0476 | Buy Now |
DISTI #
74AK5556
|
Avnet Americas | Reactor, CORCOM RPQ Series, 480 VAC, 5.4 hp, 3 Phase, 6.4 A - Bulk (Alt: 74AK5556) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$88.9200 / $95.7200 | Buy Now |
DISTI #
655-2432409-6
|
Mouser Electronics | Power Line Filters RPQ-3-6.5 RoHS: Compliant | 5 |
|
$69.3400 / $87.9600 | Buy Now |
DISTI #
74128054
|
RS | Relay, 3-Phase Filter, 6 A, Terminal Block Input, Output, 480 VAC, Chassis | TE Connectivity 2432409-6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$86.2400 | RFQ |
DISTI #
AMP2432409-6
|
Heilind Electronics | RPQ-3-6.5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432409-6
|
Heilind Electronics | RPQ-3-6.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.5700 / $94.9600 | Buy Now |
DISTI #
2432409-6
|
TTI | Power Line Filters RPQ-3-6.5 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$68.6500 / $87.0800 | Buy Now |
DISTI #
COR2432409-6
|
Interstate Connecting Components | RPQ-3-6.5 | 0 |
|
Buy Now |