Part Details for 2432409-4 by TE Connectivity
Overview of 2432409-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432409-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5554
|
Newark | Reactor, 4.2Hp, 480Vac, 0.005H, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:4.2Hp, Impedance:-, Phase Type:3 Phase, Output Current:5A, Inductance:5.88Mh, Length:4.88", Width:2.65", Height:4.64" Rohs Compliant: Yes |Amp Te Connectivity 2432409-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$84.5700 / $91.1800 | Buy Now |
DISTI #
2432409-4
|
Avnet Americas | Power Line Filter 50/60Hz 5A 340VAC to 530VAC Terminal Block Chassis Mount (Alt: 2432409-4) Min Qty: 5 Package Multiple: 5 | 0 |
|
$64.8882 / $78.0858 | Buy Now |
DISTI #
74AK5554
|
Avnet Americas | Power Line Filter 50/60Hz 5A 340VAC to 530VAC Terminal Block Chassis Mount - Bulk (Alt: 74AK5554) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$84.5700 / $91.1800 | Buy Now |
DISTI #
655-2432409-4
|
Mouser Electronics | Power Line Filters RPQ-3-5 RoHS: Compliant | 4 |
|
$65.9900 / $83.7100 | Buy Now |
DISTI #
74128052
|
RS | Relay, 3-Phase Filter, 6 A, Terminal Block Input, Output, 480 VAC, Chassis | TE Connectivity 2432409-4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0800 | RFQ |
DISTI #
AMP2432409-4
|
Heilind Electronics | RPQ-3-5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432409-4
|
Heilind Electronics | RPQ-3-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.3600 / $90.3800 | Buy Now |
DISTI #
2432409-4
|
TTI | Power Line Filters RPQ-3-5 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$65.3300 / $82.8700 | Buy Now |
DISTI #
COR2432409-4
|
Interstate Connecting Components | RPQ-3-5 | 0 |
|
Buy Now |
Part Details for 2432409-4
2432409-4 CAD Models
2432409-4 Part Data Attributes
|
2432409-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2432409-4
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Rated Current | 5 A |