Part Details for 2432409-3 by TE Connectivity
Overview of 2432409-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432409-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5553
|
Newark | Reactor, 3Hp, 480Vac, 0.008H, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:3Hp, Impedance:-, Phase Type:3 Phase, Output Current:3.5A, Inductance:8.34Mh, Length:4.88", Width:2.65", Height:4.64" Rohs Compliant: Yes |Amp Te Connectivity 2432409-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$79.9700 / $86.1600 | Buy Now |
DISTI #
2432409-3
|
Avnet Americas | Reactor, CORCOM RPQ Series, 480 VAC, 3 hp, 3 Phase, 3.5 A (Alt: 2432409-3) Min Qty: 5 Package Multiple: 5 | 0 |
|
$61.3364 / $73.8116 | Buy Now |
DISTI #
74AK5553
|
Avnet Americas | Reactor, CORCOM RPQ Series, 480 VAC, 3 hp, 3 Phase, 3.5 A - Bulk (Alt: 74AK5553) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$79.9700 / $86.1600 | Buy Now |
DISTI #
655-2432409-3
|
Mouser Electronics | Power Line Filters RPQ-3-3.5 RoHS: Compliant | 5 |
|
$62.3800 / $79.1300 | Buy Now |
DISTI #
74128051
|
RS | Relay, 3-Phase Filter, 3 A, Terminal Block Input, Output, 480 VAC, Chassis | TE Connectivity 2432409-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5900 | RFQ |
DISTI #
AMP2432409-3
|
Heilind Electronics | RPQ-3-3.5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432409-3
|
Heilind Electronics | RPQ-3-3.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.9000 / $85.4300 | Buy Now |
DISTI #
2432409-3
|
TTI | Power Line Filters RPQ-3-3.5 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$61.7600 / $78.3300 | Buy Now |
DISTI #
COR2432409-3
|
Interstate Connecting Components | RPQ-3-3.5 | 0 |
|
Buy Now |