Part Details for 2432409-2 by TE Connectivity
Overview of 2432409-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432409-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5552
|
Newark | Reactor, 2Hp, 480Vac, 0.012H, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:2Hp, Impedance:-, Phase Type:3 Phase, Output Current:2.4A, Inductance:12.23Mh, Length:4.88", Width:2.65", Height:4.64" Rohs Compliant: Yes |Amp Te Connectivity 2432409-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$68.8100 / $74.2000 | Buy Now |
DISTI #
2432409-2
|
Avnet Americas | Reactor, CORCOM RPQ Series, 480 VAC, 2 hp, 3 Phase, 2.4 A (Alt: 2432409-2) Min Qty: 5 Package Multiple: 5 | 0 |
|
$52.8168 / $63.5592 | Buy Now |
DISTI #
74AK5552
|
Avnet Americas | Reactor, CORCOM RPQ Series, 480 VAC, 2 hp, 3 Phase, 2.4 A - Bulk (Alt: 74AK5552) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$68.8100 / $74.2000 | Buy Now |
DISTI #
655-2432409-2
|
Mouser Electronics | Power Line Filters RPQ-3-2.4 RoHS: Compliant | 5 |
|
$53.7100 / $68.1400 | Buy Now |
DISTI #
74128050
|
RS | Relay, 3-Phase Filter, 3 A, Terminal Block Input, Output, 480 VAC, Chassis | TE Connectivity 2432409-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$66.8100 | RFQ |
DISTI #
AMP2432409-2
|
Heilind Electronics | RPQ-3-2.4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432409-2
|
Heilind Electronics | RPQ-3-2.4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9700 / $78.7900 | Buy Now |
DISTI #
2432409-2
|
TTI | Power Line Filters RPQ-3-2.4 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$53.1700 / $67.4600 | Buy Now |
DISTI #
AMP2432409-2
|
Interstate Connecting Components | RPQ-3-2.4 | 0 |
|
Buy Now |
Part Details for 2432409-2
2432409-2 CAD Models
2432409-2 Part Data Attributes
|
2432409-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2432409-2
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Rated Current | 2.41 A |