Part Details for 2432409-1 by TE Connectivity
Overview of 2432409-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432409-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5551
|
Newark | Reactor, 1.5Hp, 480Vac, 0.016H, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:1.5Hp, Impedance:-, Phase Type:3 Phase, Output Current:1.8A, Inductance:16.7Mh, Length:4.88", Width:2.65", Height:4.64" Rohs Compliant: Yes |Amp Te Connectivity 2432409-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$68.9000 / $74.1700 | Buy Now |
DISTI #
2432409-1
|
Avnet Americas | Reactor, CORCOM RPQ Series, 480 VAC, 1.5 hp, 3 Phase, 1.8 A (Alt: 2432409-1) Min Qty: 5 Package Multiple: 5 | 0 |
|
$52.8286 / $63.5734 | Buy Now |
DISTI #
74AK5551
|
Avnet Americas | Reactor, CORCOM RPQ Series, 480 VAC, 1.5 hp, 3 Phase, 1.8 A - Bulk (Alt: 74AK5551) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$68.9000 / $74.1700 | Buy Now |
DISTI #
655-2432409-1
|
Mouser Electronics | Power Line Filters RPQ-3-1.8 RoHS: Compliant | 5 |
|
$53.7300 / $68.1500 | Buy Now |
DISTI #
74128049
|
RS | Relay, 3-Phase Filter, 1 A, Terminal Block Input, Output, 480 VAC, Chassis | TE Connectivity 2432409-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$66.8300 | RFQ |
DISTI #
COR2432409-1
|
Heilind Electronics | RPQ-3-1.8 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2432409-1
|
Heilind Electronics | RPQ-3-1.8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9800 / $78.8100 | Buy Now |
DISTI #
2432409-1
|
TTI | Power Line Filters RPQ-3-1.8 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$53.1900 / $67.4700 | Buy Now |
DISTI #
COR2432409-1
|
Interstate Connecting Components | RPQ-3-1.8 | 0 |
|
Buy Now |