Part Details for 2432408-9 by TE Connectivity
Overview of 2432408-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432408-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0348
|
Newark | Reactor, 8.3Hp, 250Vac, 976Uh Rohs Compliant: Yes |Corcom Te Connectivity 2432408-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$145.8700 / $165.9500 | Buy Now |
DISTI #
74AK5550
|
Newark | Reactor, 8.3Hp, 250Vac, 976Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:8.3Hp, Impedance:-, Phase Type:1 Phase, Output Current:30A, Inductance:976Μh, Length:3.78", Width:3.77", Height:3.24" Rohs Compliant: Yes |Amp Te Connectivity 2432408-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$151.9900 | Buy Now |
DISTI #
2432408-9
|
Avnet Americas | Power Line Filter 50/60Hz 30A 250VAC Terminal Block Chassis Mount (Alt: 2432408-9) Min Qty: 2 Package Multiple: 2 | 0 |
|
$125.5992 / $151.1448 | Buy Now |
DISTI #
74AK5550
|
Avnet Americas | Power Line Filter 50/60Hz 30A 250VAC Terminal Block Chassis Mount - Bulk (Alt: 74AK5550) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$151.9900 | Buy Now |
DISTI #
655-2432408-9
|
Mouser Electronics | Power Line Filters RPQ-1-30 RoHS: Compliant | 1 |
|
$125.8200 / $156.9700 | Buy Now |
DISTI #
74128048
|
RS | Relay, Single Phase Filter, 30 A, Flanged | TE Connectivity 2432408-9 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$158.8700 | RFQ |
DISTI #
COR2432408-9
|
Heilind Electronics | RPQ-1-30 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2432408-9
|
Heilind Electronics | RPQ-1-30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$135.7200 / $154.3400 | Buy Now | |
DISTI #
2432408-9
|
TTI | Power Line Filters RPQ-1-30 Min Qty: 2 Package Multiple: 2 | Americas - 0 |
|
$124.5600 / $155.3300 | Buy Now |