Part Details for 2432408-8 by TE Connectivity
Overview of 2432408-8 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432408-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5549
|
Newark | Reactor, 6.9Hp, 250Vac, 0.001H, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:6.9Hp, Impedance:-, Phase Type:1 Phase, Output Current:25A, Inductance:1.171Mh, Length:3.78", Width:3.77", Height:3.24" Rohs Compliant: Yes |Amp Te Connectivity 2432408-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$157.7300 | Buy Now |
DISTI #
2432408-8
|
Avnet Americas | Power Line Filter 50/60Hz 25A 250VAC Terminal Block Chassis Mount (Alt: 2432408-8) Min Qty: 5 Package Multiple: 5 | 0 |
|
$114.9438 / $138.3222 | Buy Now |
DISTI #
74AK5549
|
Avnet Americas | Power Line Filter 50/60Hz 25A 250VAC Terminal Block Chassis Mount - Bulk (Alt: 74AK5549) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$157.7300 | Buy Now |
DISTI #
655-2432408-8
|
Mouser Electronics | Power Line Filters RPQ-1-25 RoHS: Compliant | 5 |
|
$130.8800 / $146.8000 | Buy Now |
DISTI #
74128047
|
RS | Relay, Single Phase Filter, 25 A, Flanged | TE Connectivity 2432408-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$145.4000 | RFQ |
DISTI #
AMP2432408-8
|
Heilind Electronics | RPQ-1-25 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432408-8
|
Heilind Electronics | RPQ-1-25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.5000 / $160.1000 | Buy Now |
DISTI #
2432408-8
|
TTI | Power Line Filters RPQ-1-25 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$129.4000 / $142.6600 | Buy Now |
DISTI #
COR2432408-8
|
Interstate Connecting Components | RPQ-1-25 | 0 |
|
Buy Now |