Part Details for 2432408-7 by TE Connectivity
Overview of 2432408-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432408-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5548
|
Newark | Reactor, 5.6Hp, 250Vac, 0.001H, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:5.6Hp, Impedance:-, Phase Type:1 Phase, Output Current:20A, Inductance:1.464Mh, Length:3.78", Width:3.26", Height:3.24" Rohs Compliant: Yes |Amp Te Connectivity 2432408-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$128.0200 | Buy Now |
DISTI #
2432408-7
|
Avnet Americas | Power Line Filter 50/60Hz 20A 250VAC Terminal Block Chassis Mount (Alt: 2432408-7) Min Qty: 5 Package Multiple: 5 | 0 |
|
$93.2790 / $112.2510 | Buy Now |
DISTI #
74AK5548
|
Avnet Americas | Power Line Filter 50/60Hz 20A 250VAC Terminal Block Chassis Mount - Bulk (Alt: 74AK5548) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$128.0200 | Buy Now |
DISTI #
655-2432408-7
|
Mouser Electronics | Power Line Filters RPQ-1-20 RoHS: Compliant | 0 |
|
$106.2100 / $119.1200 | Order Now |
DISTI #
74128046
|
RS | Relay, Single Phase Filter, 20 A, Flanged | TE Connectivity 2432408-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$117.9900 | RFQ |
DISTI #
AMP2432408-7
|
Heilind Electronics | RPQ-1-20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432408-7
|
Heilind Electronics | RPQ-1-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.0700 / $129.9200 | Buy Now |
DISTI #
2432408-7
|
TTI | Power Line Filters RPQ-1-20 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$93.9100 / $115.7700 | Buy Now |
DISTI #
COR2432408-7
|
Interstate Connecting Components | RPQ-1-20 | 0 |
|
Buy Now |