Part Details for 2432408-6 by TE Connectivity
Overview of 2432408-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432408-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0345
|
Newark | Reactor, 4.4Hp, 250Vac, 0.002H Rohs Compliant: Yes |Corcom Te Connectivity 2432408-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$102.7700 / $129.4300 | Buy Now |
DISTI #
74AK5547
|
Newark | Reactor, 4.4Hp, 250Vac, 0.002H, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:4.4Hp, Impedance:-, Phase Type:1 Phase, Output Current:16A, Inductance:1.83Mh, Length:2.99", Width:3.66", Height:2.65" Rohs Compliant: Yes |Amp Te Connectivity 2432408-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$122.3800 | Buy Now |
DISTI #
2432408-6
|
Avnet Americas | Power Line Filter 50/60Hz 16A 250VAC Terminal Block Chassis Mount (Alt: 2432408-6) Min Qty: 5 Package Multiple: 5 | 0 |
|
$87.1076 / $104.8244 | Buy Now |
DISTI #
74AK5547
|
Avnet Americas | Power Line Filter 50/60Hz 16A 250VAC Terminal Block Chassis Mount - Bulk (Alt: 74AK5547) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$122.3800 | Buy Now |
DISTI #
655-2432408-6
|
Mouser Electronics | Power Line Filters RPQ-1-16 RoHS: Compliant | 5 |
|
$101.9800 / $112.3700 | Buy Now |
DISTI #
74128045
|
RS | Relay, Single Phase Filter, 16 A, Flanged | TE Connectivity 2432408-6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$110.1800 | RFQ |
DISTI #
AMP2432408-6
|
Heilind Electronics | RPQ-1-16 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432408-6
|
Heilind Electronics | RPQ-1-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.0500 / $121.3300 | Buy Now |
DISTI #
2432408-6
|
TTI | Power Line Filters RPQ-1-16 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$87.7000 / $111.2500 | Buy Now |