Part Details for 2432408-3 by TE Connectivity
Overview of 2432408-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432408-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5544
|
Newark | Reactor, 1.7Hp, 250Vac, 0.004H, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:1.7Hp, Impedance:-, Phase Type:1 Phase, Output Current:6A, Inductance:4.881Mh, Length:2.99", Width:2.85", Height:2.65" Rohs Compliant: Yes |Amp Te Connectivity 2432408-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$75.8200 / $80.5500 | Buy Now |
DISTI #
2432408-3
|
Avnet Americas | Power Line Filter 50/60Hz 6A 250VAC Terminal Block Chassis Mount (Alt: 2432408-3) Min Qty: 5 Package Multiple: 1 | 0 |
|
$61.8202 / $74.3938 | Buy Now |
DISTI #
74AK5544
|
Avnet Americas | Power Line Filter 50/60Hz 6A 250VAC Terminal Block Chassis Mount - Bulk (Alt: 74AK5544) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$75.8200 / $80.5500 | Buy Now |
DISTI #
655-2432408-3
|
Mouser Electronics | Power Line Filters RPQ-1-6 RoHS: Compliant | 5 |
|
$68.7900 / $79.3500 | Buy Now |
DISTI #
74128042
|
RS | Relay, Single Phase Filter, 6 A, Flanged | TE Connectivity 2432408-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2000 | RFQ |
DISTI #
AMP2432408-3
|
Heilind Electronics | RPQ-1-6 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432408-3
|
Heilind Electronics | RPQ-1-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.3600 / $86.1100 | Buy Now |
DISTI #
2432408-3
|
TTI | Power Line Filters RPQ-1-6 Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$65.4900 / $77.0200 | Buy Now |
DISTI #
COR2432408-3
|
Interstate Connecting Components | RPQ-1-6 | 0 |
|
Buy Now |