Part Details for 2432408-2 by TE Connectivity
Overview of 2432408-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432408-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5543
|
Newark | Reactor, 1.1Hp, 250Vac, 0.007H, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:1.1Hp, Impedance:-, Phase Type:1 Phase, Output Current:4A, Inductance:7.321Mh, Length:2.26", Width:2.95", Height:2.08" Rohs Compliant: Yes |Amp Te Connectivity 2432408-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$59.7100 / $63.4300 | Buy Now |
DISTI #
2432408-2
|
Avnet Americas | Power Line Filter 50/60Hz 4A 250VAC Terminal Block Chassis Mount (Alt: 2432408-2) Min Qty: 5 Package Multiple: 1 | 0 |
|
$48.6868 / $58.5892 | Buy Now |
DISTI #
74AK5543
|
Avnet Americas | Power Line Filter 50/60Hz 4A 250VAC Terminal Block Chassis Mount - Bulk (Alt: 74AK5543) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$59.7100 / $63.4300 | Buy Now |
DISTI #
655-2432408-2
|
Mouser Electronics | Power Line Filters RPQ-1-4 RoHS: Compliant | 5 |
|
$50.5100 / $62.4900 | Buy Now |
DISTI #
74128041
|
RS | Relay, Single Phase Filter, 4 A, Flanged | TE Connectivity 2432408-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5900 | RFQ |
DISTI #
AMP2432408-2
|
Heilind Electronics | RPQ-1-4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432408-2
|
Heilind Electronics | RPQ-1-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.8300 / $72.6300 | Buy Now |
DISTI #
2432408-2
|
TTI | Power Line Filters RPQ-1-4 Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$50.0000 / $60.6500 | Buy Now |
DISTI #
COR2432408-2
|
Interstate Connecting Components | RPQ-1-4 | 0 |
|
Buy Now |
Part Details for 2432408-2
2432408-2 CAD Models
2432408-2 Part Data Attributes
|
2432408-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2432408-2
TE Connectivity
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Rated Current | 4 A |