Part Details for 2432408-1 by TE Connectivity
Overview of 2432408-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432408-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0340
|
Newark | Reactor, 0.6Hp, 250Vac, 0.014H Rohs Compliant: Yes |Corcom Te Connectivity 2432408-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$50.2900 / $63.1600 | Buy Now |
DISTI #
74AK5542
|
Newark | Reactor, 0.6Hp, 250Vac, 0.014H, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:0.6Hp, Impedance:-, Phase Type:1 Phase, Output Current:2A, Inductance:14.642Mh, Length:2.26", Width:2.95", Height:2.08" Rohs Compliant: Yes |Amp Te Connectivity 2432408-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$54.1100 / $57.1100 | Buy Now |
DISTI #
2432408-1
|
Avnet Americas | Power Line Filter 50/60Hz 2A 250VAC Terminal Block Chassis Mount (Alt: 2432408-1) Min Qty: 5 Package Multiple: 5 | 0 |
|
$40.6510 / $48.9190 | Buy Now |
DISTI #
74AK5542
|
Avnet Americas | Power Line Filter 50/60Hz 2A 250VAC Terminal Block Chassis Mount - Bulk (Alt: 74AK5542) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$54.1100 / $57.1100 | Buy Now |
DISTI #
655-2432408-1
|
Mouser Electronics | Power Line Filters RPQ-1-2 RoHS: Compliant | 4 |
|
$40.6700 / $52.4400 | Buy Now |
DISTI #
74128040
|
RS | Relay, Single Phase Filter, 2 A, Flanged | TE Connectivity 2432408-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4200 | RFQ |
DISTI #
AMP2432408-1
|
Heilind Electronics | RPQ-1-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7700 / $60.6400 | Buy Now |
DISTI #
2432408-1
|
TTI | Power Line Filters RPQ-1-2 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$37.1200 / $51.9100 | Buy Now |
DISTI #
AMP2432408-1
|
Interstate Connecting Components | RPQ-1-2 | 0 |
|
Buy Now |