Part Details for 24324 by Keystone Electronics Corp
Overview of 24324 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2416
|
Newark | Metric Standoff (Replaced 4324)/Bulk |Keystone 24324 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.0000 | Buy Now |
DISTI #
36-24324-ND
|
DigiKey | HEX STANDOFF M3 BRASS 25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
566 In Stock |
|
$0.7182 / $1.4400 | Buy Now |
DISTI #
534-24324
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 25.0mm BRS RoHS: Compliant | 56 |
|
$0.7180 / $1.4300 | Buy Now |
|
Future Electronics | Ø 0.216 x 0.984 inch M3 Threaded Hex Brass Nickel Plated M / F Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.4100 | Buy Now |
DISTI #
KEY24324
|
Heilind Electronics | METRIC SPACERS | Americas - 500 in Stock |
|
$1.4000 | Buy Now |
DISTI #
KEYS24324
|
TME | Screwed spacer sleeve, 25mm, Int.thread: M3, Ext.thread: M3, brass Min Qty: 10 | 0 |
|
$0.9700 / $1.2500 | RFQ |
DISTI #
KEY24324
|
Interstate Connecting Components | METRIC SPACERS | 166 |
|
$1.4000 | Buy Now |
Part Details for 24324
24324 CAD Models
24324 Part Data Attributes
|
24324
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24324
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |