Part Details for 2432 006A1000 by Belden Inc
Overview of 2432 006A1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-432 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432MLC | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 2432 006A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3409
|
Newark | Unshld Ntwrk Cable, 4Pair, 23Awg, 1000Ft, Cable Shielding:Unshielded, Lan Category:Cat6, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Blue Rohs Compliant: Yes |Belden 2432 006A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$317.4600 / $415.1400 | Buy Now |
DISTI #
135-2432006A1000-ND
|
DigiKey | CAT6+ 4PRB U/UTP CMR RIB Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3922 | Buy Now |
DISTI #
566-24320051000
|
Mouser Electronics | Multi-Conductor Cables CAT6+ 4PRB U/UTP CMR RIB | 0 |
|
$360.3800 / $403.2700 | Order Now |
DISTI #
72355183
|
RS | Cat6+ Horizontal Cable (350MHz), 4Pr/23AWG BC, U/UTP, CMR, PVC LtBlue | Belden 2432 006A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$378.7900 / $407.3000 | RFQ |