Part Details for 2431339160 by W+P Products GmbH
Overview of 2431339160 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2431339160
2431339160 CAD Models
2431339160 Part Data Attributes
|
2431339160
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
2431339160
W+P Products GmbH
Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2431339160
This table gives cross-reference parts and alternative options found for 2431339160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2431339160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-146405-7 | TE's AMP | Check for Price | 39 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 2431339160 vs 3-146405-7 |
850-10-039-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 2431339160 vs 850-10-039-10-001 |
TLW-139-05-T-S | Samtec Inc | $3.8709 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 2431339160 vs TLW-139-05-T-S |
351-10-139-00-016101 | PRECI-DIP SSA | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 2431339160 vs 351-10-139-00-016101 |
9431503980 | W+P Products GmbH | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 2431339160 vs 9431503980 |
90120-0959 | Molex | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 2431339160 vs 90120-0959 |
TLW-139-06-G-S | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 2431339160 vs TLW-139-06-G-S |
9431003980 | W+P Products GmbH | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 2431339160 vs 9431003980 |
3-87224-9 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,39 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 2431339160 vs 3-87224-9 |
3-103747-9 | TE Connectivity | Check for Price | CONNECTOR, 39 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 2431339160 vs 3-103747-9 |