Part Details for 2430920000 by Weidmüller Interface GmbH & Co. KG
Overview of 2430920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3202
|
Newark | Thm Mmp Rohs Compliant: Yes |Weidmuller 2430920000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2430920000
|
Avnet Americas | Thermotransfer Printer Multimark 300dpi 125mm/s USB/LAN 100VAC to 240VAC T/R - Bulk (Alt: 2430920000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2430920000
|
Mouser Electronics | Printers THM MMP | 0 |
|
$1,953.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,882.4900 / $1,989.5700 | Buy Now |