Part Details for 2430227-1 by TE Connectivity
Overview of 2430227-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430227-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2430227-1
|
Avnet Americas | Jam Nut Seals For RFI/EMI Shielding Flurosilicone Silver Aluminum Light Green Size 8 - Bulk (Alt: 2430227-1) Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$80.2872 / $96.6168 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$80.0500 | Buy Now |
DISTI #
AMP2430227-1
|
Heilind Electronics | O-RING FSA 81511 SHELL 8, 1PK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.5200 / $113.4000 | Buy Now |
DISTI #
AMP2430227-1
|
Interstate Connecting Components | O-RING FSA 81511 SHELL 8, 1PK | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.5200 / $113.4000 | Buy Now |
Part Details for 2430227-1
2430227-1 CAD Models
2430227-1 Part Data Attributes
|
2430227-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2430227-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 8 |