There are no models available for this part yet.
Overview of 2430193-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2430193-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2430193-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Flurosilicone Nickel Graphite Dark Green Size 15/16 - Bulk (Alt: 2430193-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$7.0564 / $8.4916 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$7.0400 | Buy Now | ||
DISTI #
AMP2430193-1
|
Heilind Electronics | O-RING FNG 38999 SHELL 15 & 16 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $10.5300 | Buy Now | ||
DISTI #
AMP2430193-1
|
Interstate Connecting Components | O-RING FNG 38999 SHELL 15 & 16 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.1700 / $10.5300 | Buy Now |
CAD Models for 2430193-1 by TE Connectivity
Part Data Attributes for 2430193-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|